EEU-EB2W220S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 126.028
Unit Price: 1,88000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,91000 €
Datasheet

Similar


Panasonic Industry
In Stock: 190
Unit Price: 2,06000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.115
Unit Price: 2,07000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.181
Unit Price: 2,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.806
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,81708 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,71084 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,56475 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,83298 €
Datasheet

Similar


Chemi-Con
In Stock: 174
Unit Price: 2,49000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 337
Unit Price: 1,80000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2W220S

DigiKey Part Number
P5948-ND
Manufacturer
Manufacturer Product Number
EEU-EB2W220S
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2W220S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
560 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,55600 €15,56 €
501,23000 €61,50 €
1001,12700 €112,70 €
5000,95008 €475,04 €
1.0000,89439 €894,39 €
2.5000,83500 €2.087,50 €
5.0000,79883 €3.994,15 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €