Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2W220SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB2W220SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2W220SB |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2W220SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 728 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2W220B | Panasonic Industry | 0 | 10-EEU-EB2W220BTB-ND | 0,80692 € | Parametric Equivalent |
| EEU-EB2W220S | Panasonic Industry | 0 | P5948-ND | 2,31000 € | Parametric Equivalent |
| ESG226M450AN4AA | KEMET | 0 | 399-ESG226M450AN4AA-ND | 0,75708 € | Parametric Equivalent |
| UCY2H220MHD3TN | Nichicon | 734 | 493-13324-1-ND | 2,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70200 € | 175,50 € |
| Unit Price without VAT: | 0,70200 € |
|---|---|
| Unit Price with VAT: | 0,83538 € |





