

3982090 | |
|---|---|
DigiKey Part Number | 6387-3982090-ND |
Manufacturer | |
Manufacturer Product Number | 3982090 |
Description | CABINET ALUM 12.2X17.3X5.25 NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Open Rack, Double Frame 12.220" L x 17.377" W x 5.250" H (310.40mm x 449.00mm x 133.35mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3982090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Open Rack, Double Frame | |
Number of Units | 3U | |
Dimensions - Panel | 12.220" L x 16.800" W x 5.250" H (310.40mm x 426.72mm x 133.35mm) | |
Dimensions - Overall | 12.220" L x 17.377" W x 5.250" H (310.40mm x 449.00mm x 133.35mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Natural | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,51000 € | 141,51 € |
| 5 | 120,96400 € | 604,82 € |
| 10 | 115,92300 € | 1.159,23 € |
| Unit Price without VAT: | 141,51000 € |
|---|---|
| Unit Price with VAT: | 168,39690 € |














