

3981920 | |
|---|---|
DigiKey Part Number | 6387-3981920-ND |
Manufacturer | |
Manufacturer Product Number | 3981920 |
Description | PANEL 14.583X16.800" NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 14.583" L x 16.800" W (370.40mm x 426.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3981920 Models |
Category | Features EMI Shielded |
Manufacturer C/A Design | Color Natural |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 3983100 |
Part Status Active | Ventilation Non-Vented |
Type Panel, Top | Shipping Info Shipped from DigiKey |
Size / Dimension 14.583" L x 16.800" W (370.40mm x 426.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 62,77333 € | 376,64 € |
| Unit Price without VAT: | 62,77333 € |
|---|---|
| Unit Price with VAT: | 74,70026 € |





