

3982070 | |
|---|---|
DigiKey Part Number | 6387-3982070-ND |
Manufacturer | |
Manufacturer Product Number | 3982070 |
Description | CABINET ALUM 12.2X9.27X5.25 NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Open Rack, Double Frame 12.220" L x 9.276" W x 5.250" H (310.40mm x 235.60mm x 133.35mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Open Rack, Double Frame | |
Number of Units | 3U | |
Dimensions - Panel | 12.220" L x 8.400" W x 5.250" H (310.40mm x 213.36mm x 133.35mm) | |
Dimensions - Overall | 12.220" L x 9.276" W x 5.250" H (310.40mm x 235.60mm x 133.35mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Aluminum | |
Color | Natural | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,60500 € | 259,21 € |
| Unit Price without VAT: | 129,60500 € |
|---|---|
| Unit Price with VAT: | 154,22995 € |














