

3982910 | |
|---|---|
DigiKey Part Number | 6387-3982910-ND |
Manufacturer | |
Manufacturer Product Number | 3982910 |
Description | PANEL 12.220X16.800" NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 12.220" L x 16.800" W (310.40mm x 426.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3982910 Models |
Category | Size / Dimension 12.220" L x 16.800" W (310.40mm x 426.72mm) |
Manufacturer C/A Design | Color Natural |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 3982090 |
Part Status Active | Ventilation Non-Vented |
Type Panel, Top | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 € | 57,95 € |
| 5 | 49,54400 € | 247,72 € |
| 10 | 46,30900 € | 463,09 € |
| 25 | 42,60120 € | 1.065,03 € |
| Unit Price without VAT: | 57,95000 € |
|---|---|
| Unit Price with VAT: | 68,96050 € |





