Metal, Steel Panel, Bottom 12.220" L x 8.400" W (310.40mm x 213.36mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Panel, Bottom 12.220" L x 8.400" W (310.40mm x 213.36mm) Natural

3982751

DigiKey Part Number
6387-3982751-ND
Manufacturer
Manufacturer Product Number
3982751
Description
PANEL 12.220X8.400" NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Bottom 12.220" L x 8.400" W (310.40mm x 213.36mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
3982751 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Bottom
Size / Dimension
12.220" L x 8.400" W (310.40mm x 213.36mm)
Features
-
Color
Natural
Material
Metal, Steel
For Use With/Related Products
3982070
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,11000 €49,11 €
Manufacturers Standard Package
Unit Price without VAT:49,11000 €
Unit Price with VAT:58,44090 €