Metal, Steel Panel, Top 14.583" L x 16.800" W (370.40mm x 426.72mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Panel, Top 14.583" L x 16.800" W (370.40mm x 426.72mm) Natural

3982960

DigiKey Part Number
6387-3982960-ND
Manufacturer
Manufacturer Product Number
3982960
Description
PANEL 14.583X16.800" NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 14.583" L x 16.800" W (370.40mm x 426.72mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
3982960 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Top
Size / Dimension
14.583" L x 16.800" W (370.40mm x 426.72mm)
Features
-
Color
Natural
Material
Metal, Steel
For Use With/Related Products
3982100
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
656,93000 €341,58 €
Unit Price without VAT:56,93000 €
Unit Price with VAT:67,74670 €