

3981960 | |
|---|---|
DigiKey Part Number | 6387-3981960-ND |
Manufacturer | |
Manufacturer Product Number | 3981960 |
Description | PANEL 14.583X16.800" NATURAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 14.583" L x 16.800" W (370.40mm x 426.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3981960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 14.583" L x 16.800" W (370.40mm x 426.72mm) | |
Features | EMI Shielded | |
Color | Natural | |
Material | Metal, Steel | |
For Use With/Related Products | 3983100 | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,78000 € | 70,78 € |
| 5 | 60,50400 € | 302,52 € |
| Unit Price without VAT: | 70,78000 € |
|---|---|
| Unit Price with VAT: | 84,22820 € |





