BXEB-TL-L0560Z-2750S2000-A-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-TL-L0560Z-2750S2000-A-C3

DigiKey Part Number
976-BXEB-TL-L0560Z-2750S2000-A-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-TL-L0560Z-2750S2000-A-C3
Description
LED MOD VESTA WHT LNR STRP 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Vesta™ Tunable Linear Gen 3 White, Warm / White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm / White, Cool
CCT (K)
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2960lm Warm White, 3360lm Cool White
Current - Test
1.2A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
20.3V
Lumens/Watt @ Current - Test
122 lm/W Warm White, 138 lm/W Cool White
Current - Max
2A
CRI (Color Rendering Index)
98
Viewing Angle
120°
Features
-
Size / Dimension
560.00mm L x 31.00mm W
Height
5.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,55000 €17,55 €
1013,92200 €139,22 €
10011,81940 €1.181,94 €
50010,90764 €5.453,82 €
Unit Price without VAT:17,55000 €
Unit Price with VAT:20,88450 €