BXEB-L1190U-40E3000-C-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L1190U-40E3000-C-C3

DigiKey Part Number
976-BXEB-L1190U-40E3000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L1190U-40E3000-C-C3
Description
LED MOD EB SER WH LNR STRP 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
5350lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
38.2V
Lumens/Watt @ Current - Test
200 lm/W
Current - Max
1.7A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
With Connector
Size / Dimension
1190.00mm L x 12.70mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,31000 €11,31 €
108,79400 €87,94 €
1007,32820 €732,82 €
5006,69110 €3.345,55 €
1.0006,48451 €6.484,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,31000 €
Unit Price with VAT:13,45890 €