
AB-L15D03W504N2 | |
|---|---|
DigiKey Part Number | AB-L15D03W504N2-ND |
Manufacturer | |
Manufacturer Product Number | AB-L15D03W504N2 |
Description | LED ENG WH LNR STRIP 5000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 535lm | |
Current - Test | 130mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24.4V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 145.00mm L x 18.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,72900 € | 47,29 € |
| 200 | 3,64965 € | 729,93 € |
| 600 | 3,41118 € | 2.046,71 € |
| 1.000 | 3,32010 € | 3.320,10 € |
| 2.000 | 3,21320 € | 6.426,40 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |











