BXEB-L0590U-35E1500-C-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0590U-40E1500-C-C3

DigiKey Part Number
976-BXEB-L0590U-40E1500-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0590U-40E1500-C-C3
Description
LED MOD EB SER WH LNR STRP 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2675lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.1V
Lumens/Watt @ Current - Test
200 lm/W
Current - Max
1.7A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
With Connector
Size / Dimension
590.00mm L x 12.70mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,94000 €6,94 €
105,26900 €52,69 €
1004,29540 €429,54 €
5003,87082 €1.935,41 €
1.0003,73297 €3.732,97 €
2.0003,61642 €7.232,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €