
BXEB-TL-L0560Z-2750S2000-B-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L0560Z-2750S2000-B-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L0560Z-2750S2000-B-C3 |
Description | LED MOD VESTA WHT LNR STRP 3850K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ Tunable Linear Gen 3 White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Cool | |
CCT (K) | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1480lm Warm White, 1680lm Cool White | |
Current - Test | 600mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 20.3V | |
Lumens/Watt @ Current - Test | 122 lm/W Warm White, 138 lm/W Cool White | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 98 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 560.00mm L x 24.00mm W | |
Height | 5.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 8,76700 € | 87,67 € |
| 100 | 7,30390 € | 730,39 € |
| 500 | 6,66828 € | 3.334,14 € |
| 1.000 | 6,46216 € | 6.462,16 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |








