


BXEB-TL-2750G-1000-A-13 | |
|---|---|
DigiKey Part Number | 976-1730-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-2750G-1000-A-13 |
Description | LED MOD VESTA WHT LNR STRP 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1596lm (Typ), 1676lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24.8V | |
Lumens/Watt @ Current - Test | 129 lm/W, 135 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 280.00mm L x 31.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 50 | 4,94380 € | 247,19 € |
| 100 | 4,57760 € | 457,76 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |











