BXEB-TL-L0280Z-2750E1000-B-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-TL-L0280Z-2750E1000-B-C3

DigiKey Part Number
976-BXEB-TL-L0280Z-2750E1000-B-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-TL-L0280Z-2750E1000-B-C3
Description
LED MOD VESTA WHT LNR STRP 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Vesta™ Tunable Linear Gen 3 White, Warm / White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm / White, Cool
CCT (K)
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1219lm Warm White, 1362lm Cool White
Current - Test
375mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.7V
Lumens/Watt @ Current - Test
165 lm/W Warm White, 184 lm/W Cool White
Current - Max
750mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
280.00mm L x 24.00mm W
Height
5.60mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,91000 €5,91 €
104,45500 €44,55 €
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €