OP492GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 75
Unit Price: 10,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.431
Unit Price: 1,63000 €
Datasheet

Similar


onsemi
In Stock: 10.474
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 9.532
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 8
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 13.286
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,09769 €
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: 9,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 438
Unit Price: 9,99000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 279
Unit Price: 13,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.389
Unit Price: 11,50000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP492GS

DigiKey Part Number
OP492GS-ND
Manufacturer
Manufacturer Product Number
OP492GS
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP492GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
375 nA
Voltage - Input Offset
1.4 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
10.5 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types