
OP492GSZ | |
|---|---|
DigiKey Part Number | OP492GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP492GSZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP492GSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 375 nA | |
Voltage - Input Offset | 1.4 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 10.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 10 | 8,44900 € | 84,49 € |
| 56 | 7,47286 € | 418,48 € |
| 112 | 7,19527 € | 805,87 € |
| 280 | 6,90218 € | 1.932,61 € |
| 504 | 6,75022 € | 3.402,11 € |
| 1.008 | 6,60046 € | 6.653,26 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |

