
MC34074ADR2G | |
|---|---|
DigiKey Part Number | MC34074ADR2GOSTR-ND - Tape & Reel (TR) MC34074ADR2GOSCT-ND - Cut Tape (CT) MC34074ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34074ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34074ADR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ-REEL | Analog Devices Inc. | 1.271 | 505-AD8513ARZ-REELCT-ND | 11,70000 € | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2.202 | AD8513ARZ-REEL7CT-ND | 11,70000 € | Similar |
| AD8684ARZ | Analog Devices Inc. | 90 | AD8684ARZ-ND | 6,73000 € | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 6,18000 € | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30656 € | 76,64 € |
| 500 | 0,29292 € | 146,46 € |
| 1.000 | 0,28172 € | 281,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26203 € | 655,07 € |
| 5.000 | 0,25511 € | 1.275,55 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

