
LMH6642MAX/NOPB | |
|---|---|
DigiKey Part Number | LMH6642MAX/NOPBTR-ND - Tape & Reel (TR) LMH6642MAX/NOPBCT-ND - Cut Tape (CT) LMH6642MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6642MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6642MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,08840 € | 27,21 € |
| 100 | 0,97020 € | 97,02 € |
| 250 | 0,91364 € | 228,41 € |
| 500 | 0,87958 € | 439,79 € |
| 1.000 | 0,87825 € | 878,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82198 € | 2.054,95 € |
| 5.000 | 0,80415 € | 4.020,75 € |
| 7.500 | 0,79522 € | 5.964,15 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


