
MC33179DR2G | |
|---|---|
DigiKey Part Number | MC33179DR2GOSTR-ND - Tape & Reel (TR) MC33179DR2GOSCT-ND - Cut Tape (CT) MC33179DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33179DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33179DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 $ | 0,76 $ |
| 10 | 0,53700 $ | 5,37 $ |
| 25 | 0,48280 $ | 12,07 $ |
| 100 | 0,42270 $ | 42,27 $ |
| 250 | 0,39408 $ | 98,52 $ |
| 500 | 0,37682 $ | 188,41 $ |
| 1.000 | 0,36260 $ | 362,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33748 $ | 843,70 $ |
| 5.000 | 0,32870 $ | 1.643,50 $ |
| Unit Price without VAT: | 0,76000 $ |
|---|---|
| Unit Price with VAT: | 0,90440 $ |



