


DC1356A | |
|---|---|
DigiKey Part Number | DC1356A-ND |
Manufacturer | |
Manufacturer Product Number | DC1356A |
Description | EVAL BOARD FOR LTC1645 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1645 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | LTC1645 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,06000 € | 74,06 € |
| Unit Price without VAT: | 74,06000 € |
|---|---|
| Unit Price with VAT: | 88,13140 € |



