


LTC1645CS#PBF | |
|---|---|
DigiKey Part Number | LTC1645CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1645CS#PBF |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1645CS#PBF Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Fault Timeout, Latched Fault, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.2V ~ 12V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.1 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SO |
Applications General Purpose | Base Product Number |
Features UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 8,41100 € | 84,11 € |
| 55 | 7,44709 € | 409,59 € |
| 110 | 7,16927 € | 788,62 € |
| 275 | 6,87593 € | 1.890,88 € |
| 550 | 6,69920 € | 3.684,56 € |
| 1.045 | 6,56353 € | 6.858,89 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |


