


LTC1645CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1645CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1645CS8#PBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1645CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Slew Rate | |
Voltage - Supply | 1.2V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 7,63400 € | 76,34 € |
| 25 | 7,10320 € | 177,58 € |
| 100 | 6,52130 € | 652,13 € |
| 300 | 6,19647 € | 1.858,94 € |
| 500 | 6,07640 € | 3.038,20 € |
| 1.000 | 5,93872 € | 5.938,72 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |


