


LTC1645CS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1645CS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1645CS#TRPBF |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1645CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Fault Timeout, Latched Fault, Slew Rate | |
Voltage - Supply | 1.2V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,25590 € | 15.639,75 € |
| Unit Price without VAT: | 6,25590 € |
|---|---|
| Unit Price with VAT: | 7,44452 € |


