Hot Swap Controller, Sequencer 2 Channel General Purpose 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Sequencer 2 Channel General Purpose 8-SO
Introducing Power by Linear

LTC1645IS8#PBF

DigiKey Part Number
LTC1645IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1645IS8#PBF
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1645IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Sequencer
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Slew Rate
Voltage - Supply
1.2V ~ 12V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.1 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,08000 €11,08 €
108,71100 €87,11 €
258,11840 €202,96 €
1007,46670 €746,67 €
3007,10337 €2.131,01 €
5006,96902 €3.484,51 €
1.0006,81495 €6.814,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,08000 €
Unit Price with VAT:13,18520 €