


LTC1645IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1645IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1645IS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1645IS8#TRPBF Models |
Category | Programmable Features Circuit Breaker, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.2V ~ 12V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.1 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,56964 € | 16.424,10 € |
| Unit Price without VAT: | 6,56964 € |
|---|---|
| Unit Price with VAT: | 7,81787 € |


