ADM8691ARW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 94
Unit Price: 11,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: 12,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,31586 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: 15,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,39362 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 139
Unit Price: 12,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,31586 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: 14,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 15,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,39362 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 364
Unit Price: 18,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: 12,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: 12,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 469
Unit Price: 12,56000 €
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM8691ARW

DigiKey Part Number
ADM8691ARW-ND
Manufacturer
Manufacturer Product Number
ADM8691ARW
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM8691ARW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types