


LTC691ISW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC691ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC691ISW#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC691ISW#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM691AARNZ | Analog Devices Inc. | 260 | ADM691AARNZ-ND | 5,26000 € | Similar |
| ADM691AARNZ-REEL7 | Analog Devices Inc. | 2.675 | ADM691AARNZ-REEL7CT-ND | 5,26000 € | Similar |
| ADM691AARWZ | Analog Devices Inc. | 202 | ADM691AARWZ-ND | 5,46000 € | Similar |
| ADM691AARWZ-REEL | Analog Devices Inc. | 2.000 | 505-ADM691AARWZ-REELTR-ND | 3,18143 € | Similar |
| ADM695ARZ | Analog Devices Inc. | 3 | ADM695ARZ-ND | 11,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,34000 € | 15,34 € |
| 10 | 12,19300 € | 121,93 € |
| 47 | 10,96979 € | 515,58 € |
| 141 | 10,37355 € | 1.462,67 € |
| 282 | 10,08167 € | 2.843,03 € |
| 517 | 9,86913 € | 5.102,34 € |
| Unit Price without VAT: | 15,34000 € |
|---|---|
| Unit Price with VAT: | 18,25460 € |

