


ADM691AARWZ | |
|---|---|
DigiKey Part Number | ADM691AARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM691AARWZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM691AARWZ Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC691CSW#PBF | Analog Devices Inc. | 105 | LTC691CSW#PBF-ND | 12,15000 € | Similar |
| LTC691ISW#PBF | Analog Devices Inc. | 17 | 505-LTC691ISW#PBF-ND | 15,34000 € | Similar |
| LTC695CSW#PBF | Analog Devices Inc. | 139 | LTC695CSW#PBF-ND | 12,15000 € | Similar |
| LTC695ISW#PBF | Analog Devices Inc. | 11 | LTC695ISW#PBF-ND | 15,34000 € | Similar |
| ADM695ARZ | Analog Devices Inc. | 3 | ADM695ARZ-ND | 11,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19700 € | 41,97 € |
| 47 | 3,70362 € | 174,07 € |
| 141 | 3,46298 € | 488,28 € |
| 282 | 3,34532 € | 943,38 € |
| 517 | 3,25957 € | 1.685,20 € |
| 1.034 | 3,17784 € | 3.285,89 € |
| 2.538 | 3,09309 € | 7.850,26 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

