


LTC691CSW#PBF | |
|---|---|
DigiKey Part Number | LTC691CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC691CSW#PBF |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC691CSW#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 10 | 9,66500 € | 96,65 € |
| 47 | 8,66000 € | 407,02 € |
| 141 | 8,16965 € | 1.151,92 € |
| 282 | 7,92965 € | 2.236,16 € |
| 517 | 7,75487 € | 4.009,27 € |
| 1.034 | 7,58834 € | 7.846,34 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,57750 € |

