


ADM8691ARWZ | |
|---|---|
DigiKey Part Number | ADM8691ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8691ARWZ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM8691ARWZ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 8,74500 € | 87,45 € |
| 47 | 7,82362 € | 367,71 € |
| 141 | 7,37362 € | 1.039,68 € |
| 282 | 7,15348 € | 2.017,28 € |
| 517 | 6,99313 € | 3.615,45 € |
| 1.034 | 6,84028 € | 7.072,85 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

