Supervisor Open Drain or Open Collector 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Introducing Power by Linear

LTC695CSW-3.3#PBF

DigiKey Part Number
LTC695CSW-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC695CSW-3.3#PBF
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC695CSW-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,51000 €14,51 €
1011,50400 €115,04 €
4710,33809 €485,89 €
1419,76915 €1.377,45 €
2829,49082 €2.676,41 €
5179,28807 €4.801,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,51000 €
Unit Price with VAT:17,26690 €