Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC695CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC695CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC695CSW#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC695CSW#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SO |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM691AARNZ | Analog Devices Inc. | 260 | ADM691AARNZ-ND | 5,26000 € | Similar |
| ADM691AARNZ-REEL | Analog Devices Inc. | 0 | ADM691AARNZ-REELTR-ND | 2,96690 € | Similar |
| ADM691AARNZ-REEL7 | Analog Devices Inc. | 2.675 | ADM691AARNZ-REEL7CT-ND | 5,26000 € | Similar |
| ADM691AARWZ | Analog Devices Inc. | 202 | ADM691AARWZ-ND | 5,46000 € | Similar |
| ADM691AARWZ-REEL | Analog Devices Inc. | 2.000 | 505-ADM691AARWZ-REELTR-ND | 3,18143 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,53531 € | 7.535,31 € |
| Unit Price without VAT: | 7,53531 € |
|---|---|
| Unit Price with VAT: | 8,96702 € |






