


RTS718N103P03 | |
|---|---|
DigiKey Part Number | 889-RTS718N103P03-ND |
Manufacturer | |
Manufacturer Product Number | RTS718N103P03 |
Description | 13 (10+3 COAX)POSITIONS, JAM NUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS718N103P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 13 | |
Shell Size - Insert | 18-13 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (10), 3 Coaxial | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| 10 | 10,48400 € | 104,84 € |
| 25 | 9,82800 € | 245,70 € |
| 50 | 9,35880 € | 467,94 € |
| 100 | 8,91210 € | 891,21 € |
| 300 | 8,24783 € | 2.474,35 € |
| 500 | 7,95614 € | 3.978,07 € |
| 1.000 | 7,57691 € | 7.576,91 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |















