MIM-K2.5Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIM-K2.5Y

DigiKey Part Number
889-MIM-K2.5Y-ND
Manufacturer
Manufacturer Product Number
MIM-K2.5Y
Description
SIZE 12 (2.5MM) COAX CONTACT, SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Coax Pin, Socket Center
Contact Size
16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-316
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,91000 €9,91 €
108,41700 €84,17 €
257,88920 €197,23 €
507,51280 €375,64 €
1007,15440 €715,44 €
3007,02837 €2.108,51 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €