20-80646
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-80646

DigiKey Part Number
889-20-80646-ND
Manufacturer
Manufacturer Product Number
20-80646
Description
COAX CONTACT ALIGNMENT COLLAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Collar For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Collar
For Use With/Related Products
-
Body Material
Polypropylene (PP)
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,50300 €5,03 €
250,47160 €11,79 €
500,44900 €22,45 €
1000,42740 €42,74 €
3000,39553 €118,66 €
5000,38150 €190,75 €
1.0000,36328 €363,28 €
2.5000,34053 €851,33 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €