


MS14M23G10 | |
|---|---|
DigiKey Part Number | 889-MS14M23G10-ND |
Manufacturer | |
Manufacturer Product Number | MS14M23G10 |
Description | SOCKET CONTACT, MACHINED, SIZE 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | MS14M23G10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,30280 € | 32,57 € |
| 50 | 1,24040 € | 62,02 € |
| 100 | 1,18120 € | 118,12 € |
| 250 | 1,10720 € | 276,80 € |
| 500 | 1,05434 € | 527,17 € |
| 1.000 | 1,00402 € | 1.004,02 € |
| 2.500 | 0,94118 € | 2.352,95 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |




















