
MIM-J2.5Y | |
|---|---|
DigiKey Part Number | 889-MIM-J2.5Y-ND |
Manufacturer | |
Manufacturer Product Number | MIM-J2.5Y |
Description | SIZE 12 (2.5MM) COAX CONTACT, PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-316 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 9,87400 € | 98,74 € |
| 25 | 9,25560 € | 231,39 € |
| 50 | 8,81380 € | 440,69 € |
| 100 | 8,39320 € | 839,32 € |
| 300 | 7,76760 € | 2.330,28 € |
| 500 | 7,49292 € | 3.746,46 € |
| 1.000 | 7,13574 € | 7.135,74 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,82780 € |







