


SS14M2G10 | |
|---|---|
DigiKey Part Number | 889-SS14M2G10TR-ND - Tape & Reel (TR) 889-SS14M2G10CT-ND - Cut Tape (CT) 889-SS14M2G10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14M2G10 |
Description | CONTACT SOCKET 14AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,67190 € | 67,19 € |
| 250 | 0,62976 € | 157,44 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,57105 € | 571,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52846 € | 1.585,38 € |
| 6.000 | 0,50325 € | 3.019,50 € |
| 9.000 | 0,48907 € | 4.401,63 € |
| 15.000 | 0,47178 € | 7.076,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |









