AD-BNCJAMCJ-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-BNCJAMCJ-1

DigiKey Part Number
115-AD-BNCJAMCJ-1-ND
Manufacturer
Manufacturer Product Number
AD-BNCJAMCJ-1
Description
COAX ADAPT BNC TO AMC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To AMC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
AMC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100, 500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,54000 €18,54 €
1015,75600 €157,56 €
2514,76960 €369,24 €
5014,06480 €703,24 €
10013,39370 €1.339,37 €
25012,55604 €3.139,01 €
50011,95752 €5.978,76 €
Manufacturers Standard Package
Unit Price without VAT:18,54000 €
Unit Price with VAT:22,06260 €