



ST1225-20-001-A | |
|---|---|
DigiKey Part Number | 115-ST1225-20-001-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1225-20-001-A |
Description | RF ANTENNA INTERNAL AMC PLUG MUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 6.18GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.4dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.028" (0.70mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,78300 € | 27,83 € |
| 25 | 2,56080 € | 64,02 € |
| 100 | 2,31580 € | 231,58 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |










