


ST0543-00-406-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-406-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0543-00-406-U |
Description | RF ANTENNA ACTIVE GNSS PATCH 157 |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch I-PEX MHF1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -5.5dBi, -2dBi | |
Features | Cable - 214mm, LNA | |
Termination | I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.252" (6.40mm) | |
Applications | GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 10,46300 € | 104,63 € |
| 25 | 9,77400 € | 244,35 € |
| 100 | 9,01690 € | 901,69 € |
| 250 | 8,65604 € | 2.164,01 € |
| 500 | 8,43850 € | 4.219,25 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |












