ST0824-20-401-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0824-20-401-A

DigiKey Part Number
115-ST0824-20-401-A-ND
Manufacturer
Manufacturer Product Number
ST0824-20-401-A
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Box
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
55.00mm L x 17.00mm W x 0.45mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,09700 €20,97 €
251,92240 €48,06 €
1001,73050 €173,05 €
2501,63904 €409,76 €
5001,58390 €791,95 €
1.0001,54102 €1.541,02 €
3.0001,50347 €4.510,41 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €