RF ANTENNA Wi-Fi PCB Trace Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi PCB Trace Adhesive
Amphenol RF Division External RF Antennas | First Look
Amphenol External RF Antennas PIO | DigiKey

ST0225-10-401-A

DigiKey Part Number
115-ST0225-10-401-A-ND
Manufacturer
Manufacturer Product Number
ST0225-10-401-A
Description
RF ANTENNA INTERNAL AMC PLUG DUA
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi PCB Trace Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
2.6dBi
Power - Max
1 W
Features
Cable - 100mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.033" (0.85mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,54900 €25,49 €
252,34280 €58,57 €
1002,07130 €207,13 €
2502,00808 €502,02 €
5001,94294 €971,47 €
1.0001,88932 €1.889,32 €
2.5001,86376 €4.659,40 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €