ST0425-20-401-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0425-20-401-A
Amphenol RF Division External RF Antennas | First Look
Amphenol External RF Antennas PIO | DigiKey

ST0425-20-401-A

DigiKey Part Number
115-ST0425-20-401-A-ND
Manufacturer
Manufacturer Product Number
ST0425-20-401-A
Description
RF ANTENNA INTERNAL AMC PLUG WID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE PCB Trace Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
825MHz, 3.35GHz
Frequency Range
690MHz ~ 960MHz, 1.7GHz ~ 5GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-6dB
Gain
4.2dBi
Power - Max
1 W
Features
Cable - 100mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.033" (0.85mm)
Applications
5G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,08000 €4,08 €
103,10000 €31,00 €
252,85520 €71,38 €
1002,58690 €258,69 €
2502,57240 €643,10 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €