
A-1PA-137-075B2 | |
|---|---|
DigiKey Part Number | ARF2225-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-137-075B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 2.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.37mm OD Coaxial Cable 2.953" (75.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 2.953" (75.00mm) |
Packaging Bulk | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC), AMC to U.FL (UMCC), AMC | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC), AMC Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,76900 € | 57,69 € |
| 25 | 5,40760 € | 135,19 € |
| 50 | 5,14960 € | 257,48 € |
| 100 | 4,90380 € | 490,38 € |
| 300 | 4,53817 € | 1.361,45 € |
| 500 | 4,37760 € | 2.188,80 € |
| 1.000 | 4,16889 € | 4.168,89 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |




















