
A-1PA-113-060B2 | |
|---|---|
DigiKey Part Number | ARF2173-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-113-060B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 2.3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.362" (60.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,42900 € | 44,29 € |
| 25 | 4,15120 € | 103,78 € |
| 50 | 3,95300 € | 197,65 € |
| 100 | 3,81680 € | 381,68 € |
| 300 | 3,48350 € | 1.045,05 € |
| 500 | 3,38292 € | 1.691,46 € |
| 1.000 | 3,23328 € | 3.233,28 € |
| 2.500 | 3,05062 € | 7.626,55 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |






















