
095-666-50056-5 | |
|---|---|
DigiKey Part Number | ARF2606-ND |
Manufacturer | |
Manufacturer Product Number | 095-666-50056-5 |
Description | COAX CBL U.FL, AMC TO CABLE 14" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to Cable 1.13mm OD Coaxial Cable 14.02" (356.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to Cable | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 14.02" (356.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 5,01300 € | 50,13 € |
| 25 | 4,80000 € | 120,00 € |
| 50 | 4,72160 € | 236,08 € |
| 100 | 4,10700 € | 410,70 € |
| 300 | 3,78677 € | 1.136,03 € |
| 500 | 3,66626 € | 1.833,13 € |
| 1.000 | 3,49140 € | 3.491,40 € |
| 2.500 | 3,27136 € | 8.178,40 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |














