



031-6101 | |
|---|---|
DigiKey Part Number | ARF1582-ND |
Manufacturer | |
Manufacturer Product Number | 031-6101 |
Description | COAX ADAPT RP-TNC TO U.FL, AMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector U.FL (UMCC) Jack, Male Pin To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 031-6101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | U.FL (UMCC) Jack, Male Pin | |
Convert To (Adapter End) | RP-TNC Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,68600 € | 96,86 € |
| 25 | 9,16440 € | 229,11 € |
| 50 | 8,76240 € | 438,12 € |
| 100 | 8,69750 € | 869,75 € |
| 300 | 8,29267 € | 2.487,80 € |
| 500 | 8,00860 € | 4.004,30 € |
| 1.000 | 7,62688 € | 7.626,88 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |














